Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CSMUZ9MM-10

Cable Assembly, 9 Conductor(s), 24AWG, Communication Cable
$ 142.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSMUZ9MM-10.

IHS

Technical Drawing1 page14 years ago

Inventory History

3 month trend:
-40.00%

Supply Chain

Introduction Date2012-07-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CSMUZ9MM-10 provided by its distributors.

Cable Assembly, 9 Conductor(s), 24AWG, Communication Cable
LSZH D-Sub Cable, DB9 Male / DB9 Male, 10.0 ft.
CABLE ASSY DB9 9POS SHLD 10.00'
CABLE ASSY, DB9 PLUG-PLUG, 10';
CBLDB9M/M LSZH 10 D-SUB CABLING
Low smoke zero halogen cable reduces the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military contractors and anywhere the protection of people and equipment from toxic and corrosive gases is critical. This design features an attractive injection molded backshell with 4-40 threaded thumbscrews. A stamped steel internal shell insures a strong strain relief and provides superior protection against EMI/RFI. The LSZH cable is foil/braid shielded with 24 AWG stranded conductors, color is black. L-com will manufacture custom cable assemblies with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD