Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CSMUAX-1M

Cable Assembly, 4 Conductor(s), 20, 28AWG, Communication Cable
$ 12.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSMUAX-1M.

RS (Formerly Allied Electronics)

Technical Drawing1 page9 years ago
Datasheet1 page14 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-34.67%

Supply Chain

Introduction Date2013-12-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CSMUAX-1M provided by its distributors.

Cable Assembly, 4 Conductor(s), 20, 28AWG, Communication Cable
EXTENSION CABLE, USB, GREY, 1M; Connector to Connector: Type A Plug to Type A Receptacle; Cable Length - Metric: 1m; Cable Length - Imperial: 3.3ft; USB Standard: USB 2.0; Jacket Colour: Grey; Electronic Marking: -; Product Ra
Highest quality USB extension cables allow for transfer rates up to 480 Mbps. These cables are handy to have on hand when it is necessary to extend any USB cable with a Type A connector. Twisted pair data lines help reduce crosstalk while 20 AWG power conductors enable maximum power transfer from host to peripheral. Quantity pricing available, please contact your L-com Sales Representative.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSMUAX-1M.
  • CSMUAX1M