Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CSMUAMICB-05M

Cable Assembly USB 0.5m USB Type A to Micro USB Type B 4 to 5 POS PL-PL 28AWG
$ 17.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSMUAMICB-05M.

RS (Formerly Allied Electronics)

Technical Drawing1 page10 years ago
Datasheet1 page14 years ago

Farnell

Inventory History

3 month trend:
-22.48%

Supply Chain

Introduction Date2016-01-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CSMUAMICB-05M provided by its distributors.

Cable Assembly USB 0.5m USB Type A to Micro USB Type B 4 to 5 POS PL-PL 28AWG
Cable Assembly, 4 Conductor(s), 28AWG, Communication Cable
Usb Cable, Type A Plug-Micro B Plug; |L-Com CSMUAMICB-05M
DOUBLE ENDED BETWEEN-SERIES, USB TYPE A PLUG TO USB MICRO TYPE B PLUG, 0.5M, PVC
CBL USB-A/MICRO B 0.5MTR USB CABLING
COMPUTER CABLE, USB, 0.5M, BLACK; Connector to Connector:Type A Plug to Micro Type B Plug; Cable Length - Metric:508mm; Cable Length - Imperial:20"; USB Standard:USB 2.0; Jacket Color:Black; Electronic Marking:- 23T5421
Highest quality Micro USB cables allow for transfer rates up to 480 Mbps. These Micro USB cables allow for simple "plug & play" connections for devices equipped with micro USB 5 position ports. Micro USB cables are widely used with cell phones and personal digital assistants (PDA's). Quantity pricing available, please contact your L-com Sales Representative.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSMUAMICB-05M.
  • CSMUAMICB05M