Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CSMUAMB5-2M

Computer Cable, Usb A Plug - Mini B Plug; Plug, 2M, Black; Connector A: Usb Type Plug; B: Mini
$ 12.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSMUAMB5-2M.

RS (Formerly Allied Electronics)

Technical Drawing1 page10 years ago
Datasheet1 page17 years ago

Farnell

Inventory History

3 month trend:
+36.48%

Supply Chain

Introduction Date2016-01-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CSMUAMB5-2M provided by its distributors.

COMPUTER CABLE, USB A PLUG - MINI B PLUG; PLUG, 2M, BLACK; Connector A:USB Type Plug; B:Mini
Cable Assembly 2m USB Type A to Mini USB Type B 4 to 5 POS PL-PL 28AWG
Usb Cable, 2.0, A Plug-Mini B Plug, 2M; |L-Com CSMUAMB5-2M
Cable Assembly, 3 Conductor(s), 28AWG, Communication Cable
DOUBLE ENDED BETWEEN-SERIES, USB TYPE A PLUG TO USB MINI TYPE B PLUG, 2 M
CABLE USB-A/MINI-B 5POS 2MTR USB CABLING
Highest quality USB cables allow for transfer rates up to 480 Mbps. These cables allow for simple "plug & play" connections for devices equipped with mini-USB 5 position ports. Twisted pair data lines help reduce crosstalk while 28 AWG power conductors enable power transfer from host to peripheral. Quantity pricing available, please contact your L-com Sales Representative.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSMUAMB5-2M.