Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CSMUAB-5M

COMPUTER CABLE, USB, 5M, GREY; Connector; Connector A: USB Type A Plug; B: USB B Cable Length -

$ 13.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSMUAB-5M.

JRH Electronics

Technical Drawing1 page7 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com CSMUAB-5M provided by its distributors.

COMPUTER CABLE, USB, 5M, GREY; Connector; Connector A:USB Type A Plug; B:USB B Cable Length -
Cable Assembly PVC 5m 28AWG USB Type A to USB Type B M-M Poly Bag
Usb Cable, 2.0, A Plug-B Plug, 5M; |L-Com CSMUAB-5M
DOUBLE ENDED BETWEEN-SERIES, USB TYPE A PLUG TO USB TYPE B PLUG, 5 M, PVC
Highest quality USB cables allow for transfer rates up to 480 Mbps. These cables allow for simple "plug & play" connections for devices such as printers, keyboards/mice, digital cameras and other USB peripherals. Twisted pair data lines help reduce crosstalk while 20 AWG power conductors enable maximum power transfer from host to peripheral. Quantity pricing available, please contact your L-com Sales Representative.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSMUAB-5M.
  • CSMUAB5M
  • CSMUAB5M.