Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CSMNB9MF-5

Deluxe Molded Black D-sub Cable Assembly, DB9 Male / Female, 5.0 Ft

$ 30.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSMNB9MF-5.

IHS

Datasheet1 page13 years ago

Farnell

Inventory History

3 month trend:
+32.10%

Supply Chain

Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CSMNB9MF-5 provided by its distributors.

DELUXE MOLDED BLACK D-SUB CABLE ASSEMBLY, DB9 MALE / FEMALE, 5.0 FT
Cable Assembly, 9 Conductor(s), 26AWG, Communication Cable
Computer Cbl, D Sub 9 Position Plug; |L-Com CSMNB9MF-5
CABLE ASSY, 9P D-SUB PLUG-RCPT, 1.5M
CABLE ASSY DB9 9POS SHLD 5.00'
COMPUTER CABLE, SERIAL, 5FT, BLACK; Conn; COMPUTER CABLE, SERIAL, 5FT, BLACK; Connector Type A: D Sub 9 Position Plug; Connector Type B: D Sub 9 Position Receptacle; Cable Length - Imperial: 5ft; Cable Length - Metric: 1.5m;
L-com's CSMNB family of black D-sub cable assemblies offer solid performance at economical prices. These assemblies are fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Standard lengths range from 1 ft to 50 ft and custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSMNB9MF-5.
  • CSMNB9MF-5..
  • CSMNB9MF5
  • CSMNB9MF5.
  • CSMNB9MF5..