Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CSMNB9MF-15

Computer Cable, Dsub 9P Plug-Skt, 4.57M; |L-Com CSMNB9MF-15
$ 26.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSMNB9MF-15.

element14 APAC

Datasheet1 page13 years ago

Farnell

Inventory History

3 month trend:
-28.14%

Supply Chain

Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CSMNB9MF-15 provided by its distributors.

Computer Cable, Dsub 9P Plug-Skt, 4.57M; |L-Com CSMNB9MF-15
Cable Assembly, 9 Conductor(s), 26AWG, Communication Cable
Deluxe Molded Black D-Sub Cable DB9 Male / Female 15.0 ft
COMPUTER CABLE, SERIAL, 15FT, BLACK
CABLE ASSY DB9 9POS SHLD 15.00'
COMPUTER CABLE, DSUB 9P PLUG-SKT, 4.57M; Connector Type A: D Subminiature Plug, 9 Way; Connector Type B: D Subminiature Socket, 9 Way; Cable Length - Imperial: 15ft; Cable Length - Metric: 4.57m; Jacket Colour: Black; Product
L-com's CSMNB family of black D-sub cable assemblies offer solid performance at economical prices. These assemblies are fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Standard lengths range from 1 ft to 50 ft and custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSMNB9MF-15.
  • CSMNB9MF15