Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CSMNB15MF-10

Cable Assy, 15P D Sub Plug-Rcpt, 3.05M; |L-Com CSMNB15MF-10

$ 58.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSMNB15MF-10.

IHS

Datasheet1 page13 years ago

Farnell

Inventory History

3 month trend:
-71.34%

Supply Chain

Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CSMNB15MF-10 provided by its distributors.

Cable Assy, 15P D Sub Plug-Rcpt, 3.05M; |L-Com CSMNB15MF-10
Cable Assembly, 15 Conductor(s), 26AWG, Communication Cable
D-Subminiature Cable Assembly 15Position M/F Molded Black
DELUXE MOLDED BLACK D-SUB CABLE, DB15 MALE / FEMALE, 10.0 FT
CA DB15M/F MOLDED BLK 10 D-SUB CABLING
L-com's CSMNB family of black D-sub cable assemblies offer solid performance at economical prices. These assemblies are fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Standard lengths range from 1 ft to 50 ft and custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSMNB15MF-10.
  • CSMNB15MF10
  • CSMNB15MF10.