Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CSMN9MF-15

COMPUTER CABLE, SERIAL, 4.57M, GREY; Con; Connector Type A: D Sub 9 Position Plug; B: D

$ 45.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSMN9MF-15.

Farnell

Datasheet1 page13 years ago

Inventory History

3 month trend:
+92.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com CSMN9MF-15 provided by its distributors.

COMPUTER CABLE, SERIAL, 4.57M, GREY; Con; Connector Type A:D Sub 9 Position Plug; B:D
Cable Assembly Molded 4.57m 26AWG 9 POS D-Sub to 9 POS D-Sub M-F
Cable Assy, 9P D-Sub Plug-Rcpt, 4.6M; |L-Com CSMN9MF-15
DELUXE MOLDED D-SUB CABLE, DB9 MALE / FEMALE, 15.0 FT
CABLE DB9M/F MOLDED 15 D-SUB CABLING
L-com's CSMN family of D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSMN9MF-15.
  • CSMN9MF15