Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CSMN9FF-10

Cable Assembly Molded 3.05m D-Sub to D-Sub 9 to 9 POS F-F Bag
$ 21.956
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSMN9FF-10.

RS (Formerly Allied Electronics)

Technical Drawing1 page13 years ago
Datasheet1 page15 years ago

Inventory History

3 month trend:
+75.18%

Descriptions

Descriptions of L-com CSMN9FF-10 provided by its distributors.

Cable Assembly Molded 3.05m D-Sub to D-Sub 9 to 9 POS F-F Bag
CABLE ASSY, 9P D-SUB RCPT-RCPT, 10FT; Connector Type A: D Sub 9 Position Receptacle; Connector Type B: D Sub 9 Position Receptacle; Cable Length - Imperial: 10ft; Cable Length - Metric: 3.05m; Jacket Color: Light Gray 51T8673
L-com's CSMN family of D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSMN9FF-10.
  • CSMN9FF10