Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CSMN50MF-5

Cable Assembly Twisted Pair, 1.52m, 28AWG, 50 POS D-Sub to 50 POS D-Sub M-F
$ 153.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSMN50MF-5.

element14 APAC

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+174%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CSMN50MF-5 provided by its distributors.

Cable Assembly Twisted Pair, 1.52m, 28AWG, 50 POS D-Sub to 50 POS D-Sub M-F
Computer Cable, Dsub 50P Plug-Skt, 1.52M; |L-Com CSMN50MF-5
CABLE ASSY, DB50 MALE-DB50 FEMALE, MOLDED, 5 FT.
COMPUTER CABLE, DB50 M TO F, 1.52M, GREY
CABLE DB50M/F MOLDED 5 D-SUB CABLING
CABLE ASSY DB50 50POS SHLD 5.00'
COMPUTER CABLE, DSUB 50P PLUG-SKT, 1.52M; Connector Type A: D Subminiature Plug, 50 Way; Connector Type B: D Subminiature Socket, 50 Way; Cable Length - Imperial: 5ft; Cable Length - Metric: 1.52m; Jacket Colour: Grey; Produc
L-com's hard to find CSMN50 family of D-sub cable assemblies offer solid performance at economical prices. Double shielded cable (copper braid plus aluminum mylar foil) provide maximum protection against data corrupting EMI/RFI. Molded backshells provide superior strain relief while 28 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSMN50MF-5.
  • CSMN50MF5