Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CSMN25MF-5

Cable Assembly Molded 1.52m 26AWG D-Subminiature to D-Subminiature 25 to 25 POS M-F Individual
$ 29.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSMN25MF-5.

JRH Electronics

Datasheet1 page13 years ago

Inventory History

3 month trend:
-79.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CSMN25MF-5 provided by its distributors.

Cable Assembly Molded 1.52m 26AWG D-Subminiature to D-Subminiature 25 to 25 POS M-F Individual
COMPUTER CABLE, D SUB 25P PLUG-RCPT, 5 ; Connector Type A:D Sub 25 Position Plug; Connector Type B:D Sub 25 Position Receptacle; Cable Length - Imperial:5ft; Cable Length - Metric:1.52m; Jacket Color:Gray 89M8453
L-com's CSMN family of D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSMN25MF5