Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CSMD8MM-3

Cable Assembly Computer Data 0.9m 24AWG 8 POS Circular to 8 POS Circular M-M
$ 20.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSMD8MM-3.

RS (Formerly Allied Electronics)

Technical Drawing1 page13 years ago

Inventory History

3 month trend:
-31.41%

Supply Chain

Introduction Date2013-03-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CSMD8MM-3 provided by its distributors.

Cable Assembly Computer Data 0.9m 24AWG 8 POS Circular to 8 POS Circular M-M
Cable Assy, Mini Din 8P Plug-Plug, 3'; |L-Com CSMD8MM-3
Economy Molded CableMini DIN 8 Male/Male 3.0 ft- | L-com CSMD8MM-3
CBLMD8M/M SHLD 3 I/O DATA PRODUCTS
CABLE ASSY, MINI DIN 8P PLUG-PLUG, 3 ; Connector Type A:Mini DIN 8 Position Plug; Connector Type B:Mini DIN 8 Position Plug; Cable Length - Imperial:3ft; Cable Length - Metric:914.4mm; Jacket Color:Gray; Product Range:CS
These cables provide solid performance at an economical price and are comparable with most cables on the market. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while 28 AWG conductors are wired straight through for ease of compatibility. Custom lengths and pinouts are available with modest minimum requirements. Color is gray.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSMD8MM3