Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CSM9MF-10

Cable Assembly Molded 3m 26AWG 9 POS D-Sub to 9 POS D-Sub M-F
$ 27.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSM9MF-10.

element14 APAC

Datasheet1 page13 years ago
Datasheet1 page16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.84%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CSM9MF-10 provided by its distributors.

Cable Assembly Molded 3m 26AWG 9 POS D-Sub to 9 POS D-Sub M-F
D Sub Cable, 9Pos, Plug-Rcpt, 3.05M; |L-Com CSM9MF-10
Cable Assembly, 9 Conductor(s), 26AWG, Cable Assembly
CABLE ASSY, DB9 EXTENSION (MALE/FEMALE), 10 FT
CABLE DB9M/F MOLDED 10 D-SUB CABLING
COMPUTER CABLE, SERIAL, 10FT, GRAY
CABLE ASSY DB9 9POS SHLD 10.00'
D SUB CABLE, 9POS, PLUG-RCPT, 3.05M; Connector Type A: D Subminiature Plug, 9 Way; Connector Type B: D Subminiature Socket, 9 Way; Cable Length - Imperial: 10ft; Cable Length - Metric: 3.05m; Jacket Colour: Grey; Product Rang
L-com's CSM family of D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSM9MF-10.
  • CSM9MF10