Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CS2N9MF-15

Cable Assembly PVC 4.57m 26AWG 9 POS D-Sub to 9 POS D-Sub M-F
$ 53.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CS2N9MF-15.

JRH Electronics

Datasheet1 page13 years ago

Farnell

Inventory History

3 month trend:
+93.60%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CS2N9MF-15 provided by its distributors.

Cable Assembly PVC 4.57m 26AWG 9 POS D-Sub to 9 POS D-Sub M-F
Cable Assembly, 9 Conductor(s), 26AWG, Communication Cable
PREMIUM MOLDED D-SUB CABLE, DB9 MALE / FEMALE, 15 FT
CABLE DB9M/F DBL SHLD 15 D-SUB CABLING
L-Com CS2N9MF-15 Cable Assembly
CABLE ASSY, 9P D-SUB PLUG-RCPT, 4.6M;
CABLE ASSEMBLY, DB9 MALE / FEMALE, 15FT, GREY; Connector Type A:D Sub 9 Position Plug; Connector Type B:D Sub 9 Position Receptacle; Cable Length - Imperial:15ft; Cable Length - Metric:4.6m; Jacket Co 88K0505
L-com's top of the line offering of D-sub cable assemblies provide maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminum mylar foil) and a custom steel internal enclosure separate these cables from any off the shelf D-sub cable on the market. Ideal for any electrically noisy environment where fans, motors or switches are nearby. Custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS2N9MF-15.
  • CS2N9MF-15..
  • CS2N9MF15