Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CS2N9MF-10

Cable, DB9 X2, 9 Cond, 10FT., 26 AWG, Light Gray Pvc Jkt, Ul Stds, Strain Relief
$ 47.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CS2N9MF-10.

element14 APAC

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.71%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CS2N9MF-10 provided by its distributors.

CABLE, DB9 X2, 9 COND, 10FT., 26 AWG, LIGHT GRAY PVC JKT, UL STDS, STRAIN RELIEF
Cable Assembly PVC 3.04m 26AWG 9 POS D-Sub to 9 POS D-Sub M-F
Cable Assembly, 9 Conductor(s), 26AWG, Communication Cable
D Sub Cable, 9Pos, Plug-Rcpt, 3.05M; |L-Com CS2N9MF-10
Molded D-Sub Cable Assembly DB9 Female - DB9 Male
COMPUTER CABLE, DB9 M TO F, 3.05M, GREY
CABLE DB9M/F DBL SHLD 10 D-SUB CABLING
D SUB CABLE, 9POS, PLUG-RCPT, 3.05M; Connector Type A: D Subminiature Plug, 9 Way; Connector Type B: D Subminiature Socket, 9 Way; Cable Length - Imperial: 10ft; Cable Length - Metric: 3.05m; Jacket Colour: Grey; Product Rang
L-com's top of the line offering of D-sub cable assemblies provide maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminum mylar foil) and a custom steel internal enclosure separate these cables from any off the shelf D-sub cable on the market. Ideal for any electrically noisy environment where fans, motors or switches are nearby. Custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS2N9MF-10.
  • CS2N9MF10