Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CRMN9FF-10

Reversible Hardware Molded D-sub Cable, DB9 Female /female, 10 Ft
$ 43.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CRMN9FF-10.

IHS

Datasheet1 page12 years ago

Inventory History

3 month trend:
+14.11%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CRMN9FF-10 provided by its distributors.

REVERSIBLE HARDWARE MOLDED D-SUB CABLE, DB9 FEMALE /FEMALE, 10 FT
Cable Assembly, 9 Conductor(s), 26AWG, Communication Cable
Cable Assy, 9P D-Sub Rcpt-Rcpt, 10Ft; |L-Com CRMN9FF-10
CABLE DB9F/F RVS HDWARE 10 D-SUB CABLING
CABLE ASSY DB9 9POS SHLD 10.00'
CABLE ASSY, 9P D-SUB RCPT-RCPT, 10FT; Connector Type A:D Sub 9 Position Receptacle; Connector Type B:D Sub 9 Position Receptacle; Cable Length - Imperial:10ft; Cable Length - Metric:3.05m; Jacket Color:Light Gray 89M8394
L-com's exclusive CRMN family of D-sub cable assemblies feature connectors with threaded inserts. This allows either metal thumbscrews or female hex standoffs to be threaded securely to each connector resulting in more flexibility to interface to ports or panel mounting the cable directly without use of an adapter. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Will ship immediately if in stock.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRMN9FF10