Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CRMN37MF-10

Assembly D-subminiature Reversible Hardware Molded D-sub Cable, DB37 Male / Female, 10.0 Ft
$ 130.46
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CRMN37MF-10.

element14 APAC

Datasheet1 page12 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
-61.47%

Supply Chain

Introduction Date2014-01-21
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of L-com CRMN37MF-10 provided by its distributors.

Assembly D-Subminiature REVERSIBLE HARDWARE MOLDED D-SUB CABLE, DB37 MALE / FEMALE, 10.0 FT
D Sub Cable, 37Pos, Plug-Rcpt, 3.05M; |L-Com CRMN37MF-10
CABLE DB37M/F RVS HDWARE 10 D-SUB CABLING
COMPUTER CABLE, PARALLEL, 3.05M, GREY
D SUB CABLE, 37POS, PLUG-RCPT, 3.05M; Connector Type A: D Subminiature Plug, 37 Way; Connector Type B: D Subminiature Socket, 37 Way; Cable Length - Imperial: 10ft; Cable Length - Metric: 3.05m; Jacket Colour: Grey; Product R
L-com's exclusive CRMN family of D-sub cable assemblies feature connectors with threaded inserts. This allows either metal thumbscrews or female hex standoffs to be threaded securely to each connector resulting in more flexibility to interface to ports or panel mounting the cable directly without use of an adapter. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Will ship immediately if in stock.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRMN37MF-10.
  • CRMN37MF10