Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CPMS25MM-2.5

Cable Assembly D-Sub 0.76m 20AWG DB25 to DB25 25 to 25 POS M-M Individual
$ 112.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CPMS25MM-2.5.

RS (Formerly Allied Electronics)

Technical Drawing1 page15 years ago
Datasheet1 page15 years ago

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of L-com CPMS25MM-2.5 provided by its distributors.

Cable Assembly D-Sub 0.76m 20AWG DB25 to DB25 25 to 25 POS M-M Individual
Molded D-Sub Cable Assembly DB25 Male - DB25 Male
CABLE ASSY, DB25 PLUG-PLUG, 2.5';
CABLE ASSY DB25 25POS SHLD 2.50'
CADB25M/M PWR 20 MOLD 2.5 D-SUB CABLING
L-com's new, ground breaking D-sub cables use 20 AWG conductors, the largest conductor most D-sub connectors can accommodate. This allows for maximum current throughput as well as an extremely durable assembly. Other key features include double shielding to prevent against data corrupting EMI/RFI, threaded inserts allowing the cable to be panel mounted directly without use of an adapter, and straight through wiring to accommodate most applications. Standard lengths range from 1 ft to 50 ft and custom lengths/ pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPMS25MM2.5