Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CPMS25MM-1

Molded D-Sub Cable Assembly DB25 Male - DB25 Male
$ 91.227
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CPMS25MM-1.

Electro Sonic

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of L-com CPMS25MM-1 provided by its distributors.

Molded D-Sub Cable Assembly DB25 Male - DB25 Male
HEAVY DUTY D-SUB CABLE, DB25 MALE / MALE, 1.0 FT
CABLE ASSY DB25 25POS SHLD 1.00'
CABLE ASSY, DB25 PLUG-PLUG, 1';
CADB25M/M PWR 20 MOLD 1 D-SUB CABLING
L-com's new, ground breaking D-sub cables use 20 AWG conductors, the largest conductor most D-sub connectors can accommodate. This allows for maximum current throughput as well as an extremely durable assembly. Other key features include double shielding to prevent against data corrupting EMI/RFI, threaded inserts allowing the cable to be panel mounted directly without use of an adapter, and straight through wiring to accommodate most applications. Standard lengths range from 1 ft to 50 ft and custom lengths/ pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPMS25MM1