Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CPMS25MF-5

Heavy Duty D-sub Cable, 25-POS, Male/fem, 20AWG, Double Shield, CMPS9MF Series

$ 147.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CPMS25MF-5.

IHS

Datasheet1 page15 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-77.46%

Supply Chain

Introduction Date2010-12-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CPMS25MF-5 provided by its distributors.

HEAVY DUTY D-SUB CABLE, 25-POS, MALE/FEM, 20AWG, DOUBLE SHIELD, CMPS9MF SERIES
Cable Assembly Data 1.52m 20AWG D-Sub to D-Sub 25 to 25 POS M-F
Cable Assembly, 25 Conductor(s), 20AWG, Communication Cable
Cable Assy, 25P D-Sub Plug-Rcpt, 1.52M; |L-Com CPMS25MF-5
Molded D-Sub Cable Assembly DB25 Female - DB25 Male
L-com CPMS25MF-5 - Heavy Duty DB25 Male to DB25 Female - 5 FT
L-Com CPMS25MF-5 Cable Assembly
COMP CORD, D SUB 25POS PLUG-RCPT, 5FT; Connector Type A:D Sub 25 Position Plug; Connector Type B:D Sub 25 Position Receptacle; Cable Length - Imperial:5ft; Cable Length - Metric:1.52m; Jacket Color:Gray; Product Range:CP
CADB25M/F PWR #20 MOLD 5; CADB25M/F PWR #20 MOLD 5
L-com's new, ground breaking D-sub cables use 20 AWG conductors, the largest conductor most D-sub connectors can accommodate. This allows for maximum current throughput as well as an extremely durable assembly. Other key features include double shielding to prevent against data corrupting EMI/RFI, threaded inserts allowing the cable to be panel mounted directly without use of an adapter, and straight through wiring to accommodate most applications. Standard lengths range from 1 ft to 50 ft and custom lengths/ pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPMS25MF-5.
  • CPMS25MF5