Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CPM100

D Sub Contact, Pin, 28-24 Awg, Crimp; Fo |L-Com CPM100
$ 38.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CPM100.

ODG (Origin Data Global)

Technical Drawing1 page11 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of L-com CPM100 provided by its distributors.

D Sub Contact, Pin, 28-24 Awg, Crimp; Fo |L-Com CPM100
D SUB CONTACT, PIN, 28-24 AWG, CRIMP; For Use With:Standard D Sub Connectors; D Sub Contact Type:Pin (Male); Contact Material:-; Contact Plating:Gold Flash Plated Contacts; Wire Size AWG Max:24AWG; Wire Size AWG Min:28AW
Industry standard male D-sub crimp contacts are compatible with any commercial D-sub connector, including L-com's C&P series. Supplied with gold flash plating and 100 piece packaging. Hand tool CP3127CT and insertion/extraction tools TDT or TDTPRO are recommended.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD