Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CPF10

D Sub Contact, Socket, 28-24 Awg, Crimp; |L-Com CPF10

$ 6.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CPF10.

ODG (Origin Data Global)

Datasheet1 page11 years ago

Inventory History

3 month trend:
+69.71%

Descriptions

Descriptions of L-com CPF10 provided by its distributors.

D Sub Contact, Socket, 28-24 Awg, Crimp; |L-Com CPF10
D SUB CONTACT, SOCKET, 28-24 AWG, CRIMP; For Use With: Standard D Sub Connectors; Contact Gender: Socket; Contact Material: -; Contact Plating: Gold Flash Plated Contacts; Wire Size AWG Max: 24AWG; Wire Si 89M8339
Industry standard female D-sub crimp female contacts are compatible with any commercial D-sub connector, including L-com's C&P series. Contacts are gold flash plated and are supplied 10 per package. Hand tool CP3127CT and insertion/extraction tools TDT or TDTPRO are recommended.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD