Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CMSP-CAT5-4

Indoor 4-Port Med Power 10/100 Base-T CAT5 Lightning Surge Protector- | L-com CMSP-CAT5-4
$ 191.391

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CMSP-CAT5-4.

Electro Sonic

Technical Drawing1 page14 years ago

Descriptions

Descriptions of L-com CMSP-CAT5-4 provided by its distributors.

Indoor 4-Port Med Power 10/100 Base-T CAT5 Lightning Surge Protector- | L-com CMSP-CAT5-4
LP4-PORT CAT5 INDOOR RJ45
|L-Com CMSP-CAT5-4
The CMSP-CAT5-4 provides protection for four CAT5 data lines. The unit is fully compatible with industry-standard 802.3af Power-over-Ethernet (PoE) devices and 10/100 Base-T Ethernet networks, providing protection to both Ethernet data pairs as well as the PoE power feed. The unit supports both 802.3af modes A and B supplying power. Power can be fed up the CAT5 data pairs, 1-2, 3-6 or using the two unused pairs, 4-5, 7-8. Each module supports both AC and +/- DC power. The CMSP-CAT5-4 features shielded RJ45 jacks for use with of shielded CAT5 cable. This arrestor is compatible with 10 and 100 Base-T Network appliance with or without PoE capability. This includes Wireless Access Points, Wired Switches, Network Appliances, Outdoor Wireless Routers and CCTV IP Cameras. A ground lug and terminal is provided to allow connection to the rack system ground. The rugged aluminum chassis can be wall or shelf mounted. Mounting holes are provided on the unit. The individual protector modules are field replaceable. This lightning surge protector is compatible with Cisco legacy network appliance products like Access Points, IP Phones, DC Injectors and other equipment supporting reverse polarity PoE pinouts. This protector is also available in a 2-port version, L-com part number CMSP-CAT5-2. For additional information and complete specifications, click the Data Sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD