Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CIB24-4M

Cable Assembly UL 2464 4m 26AWG IEEE-488 to IEEE-488 24 to 24 POS M-M
$ 504.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CIB24-4M.

RS (Formerly Allied Electronics)

Technical Drawing2 pages6 years ago

Farnell

Inventory History

3 month trend:
-63.16%

Supply Chain

Introduction Date2015-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of L-com CIB24-4M provided by its distributors.

Cable Assembly UL 2464 4m 26AWG IEEE-488 to IEEE-488 24 to 24 POS M-M
Cable Assembly, 24 Conductor(s), 26AWG, Communication Cable
Cable Assy, 24P Ieee-488 Plug-Rcpt, 4M; |L-Com CIB24-4M
PREMIUM IEEE-488 CABLENORMAL/NORMAL 4.0M-
CBL ASSY CENTRON 24P M/F-M/F 4M
IEEE-488 CABLE ASSEMBLY, GPIB, 4M, GREY; Connector Type A:IEEE-488 / GPIB; Connector Type B:IEEE-488 / GPIB; Cable Length - Imperial:13ft; Cable Length - Metric:4m; Jacket Color:Gray; Product Range:CIB24 Series 29M7594
This is the best IEEE-488 cable available on the market today at any price. Featuring two braid shields plus two foil shields for maximum protection against EMI (electromagnetic interference). A unique backshell design with overlapping seams coupled with a crimp ferrule strain relief results in both protection against leakage and provides enhanced mechanical strength. This combination of features ensures a highly reliable cable that will pass the most stringent emissions testing while providing years of trouble free service. Custom modifications are available with modest minimum requirements. Contact L-com customer service today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD