Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CIB24-2M

Cable Assembly UL 2464 2m 26AWG IEEE-488 to IEEE-488 24 to 24 POS PL-PL
$ 266.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CIB24-2M.

RS (Formerly Allied Electronics)

Technical Drawing2 pages6 years ago
Datasheet3 pages21 years ago

IHS

Newark

Farnell

Inventory History

3 month trend:
-3.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of L-com CIB24-2M provided by its distributors.

Cable Assembly UL 2464 2m 26AWG IEEE-488 to IEEE-488 24 to 24 POS PL-PL
Cable Assembly, 24 Conductor(s), 26AWG, Communication Cable
CABLE, GPIB MALE/FEMALE X2, RIGHT ANGLE, 2 PRS, 2M, GRAY, UL STDS
Comp Cable, Ieee-488/Gpib, Ieee-488/Gpib; |L-Com CIB24-2M
CBL ASSY CENTRON 24P M/F-M/F 2M
IEEE-488 CABLE ASSEMBLY, GPIB, 2M, GREY; Connector Type A: IEEE-488 / GPIB; Connector Type B: IEEE-488 / GPIB; Cable Length - Imperial: 6.5ft; Cable Length - Metric: 2m; Jacket Color: Gray; Product Range: C 69K6517
This is the best IEEE-488 cable available on the market today at any price. Featuring two braid shields plus two foil shields for maximum protection against EMI (electromagnetic interference). A unique backshell design with overlapping seams coupled with a crimp ferrule strain relief results in both protection against leakage and provides enhanced mechanical strength. This combination of features ensures a highly reliable cable that will pass the most stringent emissions testing while providing years of trouble free service. Custom modifications are available with modest minimum requirements. Contact L-com customer service today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD