Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CIB24-1M

Computer Cable, Premium IEEE-488 to IEEE-488, Normal/normal, Right Angle, Gary
$ 289.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CIB24-1M.

IHS

Datasheet2 pages6 years ago

Newark

Farnell

Inventory History

3 month trend:
-7.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CIB24-1M provided by its distributors.

COMPUTER CABLE, PREMIUM IEEE-488 TO IEEE-488, NORMAL/NORMAL, RIGHT ANGLE, GARY
Cable Assembly UL 2464 1m 26AWG IEEE-488 to IEEE-488 24 to 24 POS M-M
Cable Assembly, 24 Conductor(s), 26AWG, Communication Cable
Comp Cable, Ieee-488/Gpib, Ieee-488/Gpib; |L-Com CIB24-1M
CBL ASSY CENTRON 24P M/F-M/F 1M
COMPUTER CABLE, IEEE-488/GPIB, 1M, GRAY; Connector Type A:IEEE-488 / GPIB; Connector Type B:IEEE-488 / GPIB; Cable Length - Imperial:3.3ft; Cable Length - Metric:1m; Jacket Color:Gray; Product Range:CIB24 Series; Cable L
This is the best IEEE-488 cable available on the market today at any price. Featuring two braid shields plus two foil shields for maximum protection against EMI (electromagnetic interference). A unique backshell design with overlapping seams coupled with a crimp ferrule strain relief results in both protection against leakage and provides enhanced mechanical strength. This combination of features ensures a highly reliable cable that will pass the most stringent emissions testing while providing years of trouble free service. Custom modifications are available with modest minimum requirements. Contact L-com customer service today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD