Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CHD44MF-5

Cable Assy, Hd Db44 Plug-Rcpt, 5'; |L-Com CHD44MF-5
$ 152.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CHD44MF-5.

IHS

Datasheet1 page12 years ago

Electro Sonic

Inventory History

3 month trend:
+474%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of L-com CHD44MF-5 provided by its distributors.

Cable Assy, Hd Db44 Plug-Rcpt, 5'; |L-Com CHD44MF-5
Cable Assembly UL 2464 1.52m 24AWG High Density D-Subminiature to High Density D-Subminiature 44 to 44 POS M/F
CABLE ASSEMBLY, HD44 MALE TO FEMALE, MOLDED, 5 FT.
CABLE HD44M/F MOLDED 5 D-SUB CABLING
CABLE ASSY DB44 44POS SHLD 5.00'
CABLE ASSY, HD DB44 PLUG-RCPT, 5 ; Connector Type A:HD-44 Plug; Connector Type B:HD-44 Receptacle; Cable Length - Imperial:5ft; Cable Length - Metric:1.5m; Jacket Color:Light Gray; Product Range:CHD44MF Series 89M8239
L-com's CHD44 family of hard to find high density D-sub cable assemblies offer solid performance at economical prices. Double shielded cable (copper braid plus aluminum mylar foil) provide maximum protection against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 24 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHD44MF5