Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CGSVGAMM-10

Cable Assembly VGA 3.05m HD D-Sub to HD D-Sub 15 to 15 POS M-M 26AWG/28AWG
$ 73.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CGSVGAMM-10.

RS (Formerly Allied Electronics)

Technical Drawing1 page9 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
-16.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CGSVGAMM-10 provided by its distributors.

Cable Assembly VGA 3.05m HD D-Sub to HD D-Sub 15 to 15 POS M-M 26AWG/28AWG
Computer Cable, Hd-15 Plug, Hd-15 Plug; |L-Com CGSVGAMM-10
STANDARD GRADE SVGA CABLE, HD15 MALE/MALE, 10FT
SVGA HD15 M/HD15 M 10 BLACK VIDEO CABLING
COMPUTER CORD, HD-15 PLUG, 10 , BLACK; Connector Type A: HD-15 Plug; Connector Type B: HD-15 Plug; Cable Length - Imperial: 10ft; Cable Length - Metric: 3.05m; Jacket Color: Black; Product Range: CGSVGAMM S 23T5346
L-com's competitively priced standard grade VGA cable series feature three 75 Ohm coaxial cables to assure high quality video signal transmission. Fully molded backshells provide durability and long life expectancy. These rugged RoHS compliant assemblies are available in standard off the shelf lengths from 1 to 50 feet. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGSVGAMM10