Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CCTN58P-3B

RG58 ThinNet Plenum Coaxial CableBNC Male / Male3.0 ft- | L-com CCTN58P-3B
$ 43.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CCTN58P-3B.

IHS

Technical Drawing1 page18 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of L-com CCTN58P-3B provided by its distributors.

RG58 ThinNet Plenum Coaxial CableBNC Male / Male3.0 ft- | L-com CCTN58P-3B
Cable Assembly Coaxial BNC to BNC M-M Bag
CA BNC M/BNC M RG58/U PLEM 3'
Interconnection Device
COAX CBL BNC TO BNC 36"
These plenum grade RG58/U Ethernet cable assemblies are designed for high temperature applications that require flame retardant properties. The 50 Ohm BNC connectors utilize a heat shrink strain relief for a robust assembly. The coaxial cable features double shielding to meet the shielding parameters found in section 10.5 of IEEE 802.3 specification. We stock these assemblies in a wide range of standard lengths from 1 to 100 ft.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCTN58P3B