Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CCTN58-3B

Cable Assembly Coaxial BNC to BNC M-M Individual
$ 21.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CCTN58-3B.

IHS

Technical Drawing1 page9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of L-com CCTN58-3B provided by its distributors.

Cable Assembly Coaxial BNC to BNC M-M Individual
RG58 ThinNet Coaxial CableBNC Male / Male3.0 ft- | L-com CCTN58-3B
Interconnection Device
COAX CBL BNC TO BNC 36"
CA BNC M/BNC M RG58/U 3
CA BNC MBNC M RG58U 3
These 10BASE-2 coaxial cable assemblies are specifically designed for use in Ethernet applications. The BNC connectors are fully insulated to avoid ground loop problems. The R9907 style 50 Ohm cable is commonly found in CheaperNet configurations and features double shielding to meet the shielding parameters found in section 10.5 of IEEE 802.3 specification. We stock these assemblies in a wide range of standard lengths from 1 to 100 ft.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD