Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CC58C-3HR

Cable Assembly, 1 Conductor(s), Communication Cable
$ 23.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CC58C-3HR.

RS (Formerly Allied Electronics)

Technical Drawing1 page13 years ago

Inventory History

3 month trend:
-41.99%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of L-com CC58C-3HR provided by its distributors.

Cable Assembly, 1 Conductor(s), Communication Cable
RG58C COAXIAL CABLEBNC MALE / 90O MALE3.0 FT-
Cable Assy, RG58, RA BNC to BNC, 1.5ft
CA BNC M/BNC M RA RG58C/U 3 COAXIAL CABLING
CBL ASSY, BNC R/A PLUG-BNC PLUG, 914.4mm;
In applications where the normal RG58C/U assembly with two straight BNC connectors will not work we offer a series of assemblies that utilize a right angle BNC connector on one end. This box style right angle connector allows coupling in tight fit areas with little room. We offer these highly popular coaxial cable assemblies with molded strain reliefs for maximum durability. All our RG58C/U series BNC connectors feature gold plated center contacts for minimal attenuation and nickel plated bodies for enhanced corrosion resistance. Typically stocked in 9 standard lengths from 1 to 10 ft ready for immediate delivery.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC58C3HR