Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CC58C-1HR2

Cable Assembly Coaxial BNC to BNC PL-PL

$ 25.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CC58C-1HR2.

IHS

Technical Drawing1 page13 years ago

Inventory History

3 month trend:
+20.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CC58C-1HR2 provided by its distributors.

Cable Assembly Coaxial BNC to BNC PL-PL
Cable Assembly, 1 Conductor(s), Communication Cable
RG58C COAXIAL CABLEBNC 90O MALE / 90O MALE1.0 FT-
RF CBL, BNC R/A PLUG-PLUG/50 OHM/304.8MM;
CA BNCM RA/BNCM RA RG58C/ COAXIAL CABLING
RF CABLE, R/A BNC PLUG-R/A BNC PLUG, 1FT; Connector to Connector:90° BNC Plug to 90° BNC Plug; Coaxial Cable Type:RG58C/U; Impedance:50ohm; Cable Length - Imperial:1ft; Cable Length - Metric:304.8mm; Ja
In applications where the normal RG58C/U assembly with two straight BNC connectors will not work we offer a series of assemblies that utilize right angle BNC connectors on both ends. This box style right angle connector allows coupling in tight fit areas with little room. We offer these highly popular coaxial cable assemblies with molded strain reliefs for maximum durability. All our RG58C/U series BNC connectors feature gold plated center contacts for minimal attenuation and nickel plated bodies for enhanced corrosion resistance. Stocked in 11 standard lengths from 1 to 20 ft ready for immediate delivery.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC58C-1HR2.
  • CC58C1HR2