Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CC58C-10

Coaxial Cable, Bnc Plug to Bnc Plug, Straight, Rg 58C/U, 20AWG, Black, Braid
$ 27.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CC58C-10.

RS (Formerly Allied Electronics)

Technical Drawing1 page11 years ago
Datasheet2 pages21 years ago

Newark

Farnell

Inventory History

3 month trend:
-21.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com CC58C-10 provided by its distributors.

COAXIAL CABLE, BNC PLUG TO BNC PLUG, STRAIGHT, RG 58C/U, 20AWG, BLACK, BRAID
Cable Assembly Coaxial 3.05m 20AWG BNC to BNC M-M Individual
Coaxial Cable Assembly; Connector To Con |L-Com CC58C-10
COAXIAL CABLE ASSEMBLY; Cable Length - Imperial:10ft; Cable Length - Metric:3m; Coaxial Cable Type:RG58C; Connector Type A:BNC Straight Plug; Connector Type B:BNC Straight Plug; Impedance:50ohm; Jacket Color:Black; Cable
When you need a well built, durable RG58C/U cable assembly with BNC male connectors and you need it now we have your cable assembly in stock. We offer these highly popular coaxial cable assemblies with molded strain reliefs for maximum durability. In addition, our BNC connectors feature gold plated center contacts for minimal attenuation and nickel plated bodies for enhanced corrosion resistance. We typically stock these cables in a multiple of standard lengths from .5 ft to 200 ft. We are sure to have just the length you are looking for ready for immediate delivery.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC58C-10.
  • CC58C10