Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CC174-3

Coaxial Cable, Bnc Plug to Bnc Plug, Straight, Rg 174/U, 26AWG, Black, Braid
$ 17.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CC174-3.

Inventory History

3 month trend:
+0.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CC174-3 provided by its distributors.

COAXIAL CABLE, BNC PLUG TO BNC PLUG, STRAIGHT, RG 174/U, 26AWG, BLACK, BRAID
Cable Assembly Coaxial 0.91m 26AWG BNC to BNC PL-PL Bag
Cable Assy, Bnc Plug-Plug, 914.4Mm; |L-Com CC174-3
CA BNC M /BNC M RG174/U COAXIAL CABLING
These versatile 50 Ohm BNC plug coaxial cable assemblies feature fully molded strain reliefs and nickel plated bodies for a cable assembly that can withstand harsh conditions. Gold plated center contacts help minimize attenuation and provide corrosion resistance. These cable assemblies are stocked in 12 standard lengths from 1 to 25 feet to satisfy your immediate needs.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD