Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CBL-USB2-2824-100

Wire And Cable, 4 Conductor(s), 24, 28AWG, 30V, Communication Cable
$ 74.59
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CBL-USB2-2824-100.

RS (Formerly Allied Electronics)

Technical Drawing1 page11 years ago

Inventory History

3 month trend:
+9.94%

Supply Chain

Introduction Date2015-04-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CBL-USB2-2824-100 provided by its distributors.

Wire And Cable, 4 Conductor(s), 24, 28AWG, 30V, Communication Cable
USB Cable Foil/Braid Polyolefin 4Conductors 24AWG/28AWG 4.65mm 30V Black Polyvinyl Chloride 30.48m Bulk
USB Rev 2.0 Compliant 28/24AWG Bulk Cable100 ft Spool- | L-com CBL-USB2-2824-100
L-Com CBL-USB2-2824-100.,CBL-USB2-2824-100,BULK USB2.0 PVC;
CABLE, 4CORE, 24/28AWG, 30.48M;
USB bulk cable features two 24 AWG power conductors plus one 28 AWG twisted pair for the data lines. A flexible PVC jacket covers the braid, foil, and drain wire shield. Choose from 100, 500 or 1000 foot put-ups. Jacket color is black. Compatible with L-com CNUSB connector series.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBL-USB2-2824-100.