Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CAVISU3AMICB-03M

Usb 3.0 Cable, Type Micro B/a With Thumbscrew Hardware 0.3M
$ 46.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAVISU3AMICB-03M.

IHS

Technical Drawing1 page12 years ago

Inventory History

3 month trend:
+1.59%

Supply Chain

Introduction Date2013-11-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CAVISU3AMICB-03M provided by its distributors.

USB 3.0 CABLE, TYPE MICRO B/A WITH THUMBSCREW HARDWARE 0.3M
Cable Assembly, 10 Conductor(s), 24AWG
CBL ASSY, 3.0, A PLUG-MICRO B PLUG/11.8";
L-Com CAVISU3AMICB-03M USBケーブル
CA USB3.0 A/MICRO B W/HDW 0.3M
These cables are manufactured per the mechanical requirements of the USB3 Vision standard. In addition to supporting the machine vision camera market, the screw mount hardware is beneficial in many applications where standard USB connectors can become dislodged due to jostling, vibration, etc. USB 3.0 cables are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. L-com is a member of the AIA (Automated Imaging Association) trade group.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAVISU3AMICB03M