Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CAUZALB-2M

Cable Assembly, 4 Conductor(s), 24, 28AWG, Communication Cable
$ 18.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAUZALB-2M.

Electro Sonic

Technical Drawing1 page5 years ago

IHS

ShowMeCables

Inventory History

3 month trend:
+19.84%

Supply Chain

Introduction Date2014-01-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CAUZALB-2M provided by its distributors.

Cable Assembly, 4 Conductor(s), 24, 28AWG, Communication Cable
L-com LSZH USB Cable Assembly, Latching A / Standard B-2 M
USB 2.0 Cable Assembly Type A Male - Type A Male
CABLE ASSY, 2.0, A PLUG-B PLUG, 6.6';
CAUSB A LATCH/STD B LSZH USB CABLING
These unique cable assemblies feature low smoke zero halogen cable jackets plus a latching Type A USB plug and a standard Type B plug. The latching Type A USB plug provides lock down mating retention with any USB Type A jack. Fully shielded and USB 2.0 compliant, this cable contains two 24 AWG power conductors and one 28 AWG pair for the data lines. Color is black. Low smoke zero halogen cable reduces the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military contractors and anywhere the protection of people and equipment from toxic and corrosive gases is critical.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAUZALB2M