Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CAUBLKAB-4M

Cable Assembly, 4 Conductor(s), 24, 28AWG, Communication Cable
$ 16.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAUBLKAB-4M.

element14 APAC

Datasheet1 page13 years ago
Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.95%

Supply Chain

Introduction Date2012-10-08
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of L-com CAUBLKAB-4M provided by its distributors.

Cable Assembly, 4 Conductor(s), 24, 28AWG, Communication Cable
Usb Cable, 2.0 A Plug-B Plug, 4M; |L-Com CAUBLKAB-4M
USB CABLE, TYPE A MALE / TYPE B MALE, 4M, BLACK
CBL USB A/B BLK 4M USB CABLING
USB CABLE, 2.0 A PLUG-B PLUG, 4M; Connector to Connector: Type A Plug to Type B Plug; Cable Length - Metric: 4m; Cable Length - Imperial: 13.1ft; USB Standard: USB 2.0; Jacket Colour: Black; Electronic Marking: -; Product Rang
Highest quality USB cables allow for transfer rates up to 480 Mbps. These cables allow for simple "plug & play" connections for devices such as printers, keyboards/mice, digital cameras and other USB peripherals. Twisted pair data lines help reduce crosstalk while 24 AWG power conductors enable power transfer from host to peripheral. Quantity pricing available, please contact your L-com Sales Representative.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAUBLKAB-4M.
  • CAUBLKAB4M