Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CAUBLKAB-05M

Cable Assembly USB 0.5m USB Type A to USB Type B 4 to 4 POS PL-PL 24AWG/28AWG Automotive

$ 7.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAUBLKAB-05M.

ShowMeCables

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+20.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com CAUBLKAB-05M provided by its distributors.

Cable Assembly USB 0.5m USB Type A to USB Type B 4 to 4 POS PL-PL 24AWG/28AWG Automotive
L-com Premium USB Cable - Type A - B Connectors, Revision 2.0 Compliant - 0.5 M
CABLE, USB, TYPE A MALE TO B MALE, 0.5M; Connector to Connector: Type A Plug to Type B Plug; Cable Length - Metric: 500mm; Cable Length - Imperial: 19.7"; USB Standard: USB 2.0; Jacket Colour: Black; Electronic Marking: -; Pro
Highest quality USB cables allow for transfer rates up to 480 Mbps. These cables allow for simple "plug & play" connections for devices such as printers, keyboards/mice, digital cameras and other USB peripherals. Twisted pair data lines help reduce crosstalk while 24 AWG power conductors enable power transfer from host to peripheral. Quantity pricing available, please contact your L-com Sales Representative.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAUBLKAB-05M.
  • CAUBLKAB05M