Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CAUBLKAB-03M

Cable Assembly 0.3m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS PL-PL 24AWG/28AWG
$ 10.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAUBLKAB-03M.

IHS

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.11%

Supply Chain

Introduction Date2012-10-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CAUBLKAB-03M provided by its distributors.

Cable Assembly 0.3m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS PL-PL 24AWG/28AWG
Usb Cable, 2.0 Type A Plug-B Plug, 0.3M; |L-Com CAUBLKAB-03M
DOUBLE ENDED BETWEEN-SERIES, USB TYPE A PLUG TO USB TYPE B PLUG, 0.3 M, PVC
BLACK PREMIUM USB CABLE TYPE A - B CABLE
Cable Assembly, 4 Conductor(s)
CBLUSB A/B BLK 0.3M USB CABLING
USB CABLE, 2.0 A PLUG-B PLUG, 11.8"; Connector to Connector:Type A Plug to Type B Plug; Cable Length - Metric:300mm; Cable Length - Imperial:11.8"; USB Standard:USB 2.0; Jacket Color:Black; Electronic Marking:- 85T8852
Highest quality USB cables allow for transfer rates up to 480 Mbps. These cables allow for simple "plug & play" connections for devices such as printers, keyboards/mice, digital cameras and other USB peripherals. Twisted pair data lines help reduce crosstalk while 24 AWG power conductors enable power transfer from host to peripheral. Quantity pricing available, please contact your L-com Sales Representative.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAUBLKAB-03M.
  • CAUBLKAB03M
  • CAUBLKAB03M.