Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CAUALAL-075M

USB Cable AssemblyLatching A / Latching A 0.75m- | L-com CAUALAL-075M
$ 16.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAUALAL-075M.

ShowMeCables

Technical Drawing1 page12 years ago

Inventory History

3 month trend:
-46.88%

Supply Chain

Introduction Date2012-10-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CAUALAL-075M provided by its distributors.

USB Cable AssemblyLatching A / Latching A 0.75m- | L-com CAUALAL-075M
Cable Assembly, 4 Conductor(s), 24, 28AWG, Communication Cable
L-com USB Cable Assembly, Latching A / Latching A-0.75 M
CBLUSB A/A LATCHING BLK USB CABLING
USB CABLE, 2.0 A PLUG-A PLUG, 29.5"; Connector to Connector:Type A Plug to Type A Plug; Cable Length - Metric:750mm; Cable Length - Imperial:29.5"; USB Standard:USB 2.0; Jacket Color:Black; Electronic Marking:- 85T8849
These unique cable assemblies feature two latching Type A USB plugs which provide lock down mating retention with any USB Type A jack. Fully shielded and USB 2.0 compliant, this cable contains two 24 AWG power conductors and one 28 AWG pair for the data lines. Color is black.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAUALAL075M