Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CAU3ZAB-1M

LSZH USB 3.0 Cable Type A B1.0m- | L-com CAU3ZAB-1M
$ 87.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAU3ZAB-1M.

ShowMeCables

Technical Drawing1 page6 years ago

Inventory History

3 month trend:
+62.50%

Descriptions

Descriptions of L-com CAU3ZAB-1M provided by its distributors.

LSZH USB 3.0 Cable Type A B1.0m- | L-com CAU3ZAB-1M
USB CABLE, 3.0 A PLUG-B PLUG, 3.3';
电缆, USB 电缆, 3.0 A 公-B 公, 3.3';
L-com's CAU3ZAB series of USB 3.0 cables feature Low Smoke Zero Halogen cable jackets which reduce the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military contractors and anywhere where the protection of people and equipment from toxic and corrosive gases is critical. USB 3.0 cables are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. Quantity pricing is available, please contact your L-com Sales Representative.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAU3ZAB1M