Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CAU3AX-1M

Cable Assembly 1m USB 3.0 Type A to USB 3.0 Type A 9 to 9 POS F-M 24AWG/30AWG

$ 51.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAU3AX-1M.

JRH Electronics

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.90%

Supply Chain

Introduction Date2011-12-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com CAU3AX-1M provided by its distributors.

Cable Assembly 1m USB 3.0 Type A to USB 3.0 Type A 9 to 9 POS F-M 24AWG/30AWG
USB 3.0 TYPE A MALE-TYPE A FEMALE CABLE, 1M(3.3FT), 480 MBPS, PVC, CAU3AX SERIES
Cable Assembly, 8 Conductor(s), 24, 30AWG, Communication Cable
CABLE ASSY, 3.0, A PLUG-A RCPT, 3.3';
USB 3.0 cables are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. For example, an HD movie that would require 14 minutes to download with USB 2.0 devices and cables would take approximately 70 seconds using USB 3.0 equipment. The key change in the cables allowing for more speed is the addition of two data pairs bringing the number of conductors to eight.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAU3AX1M