Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CAU3AB-2M

Cable Assembly 2m USB 3.0 Type A to USB 3.0 Type B 9 to 9 POS M-M 24AWG/30AWG
$ 50.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAU3AB-2M.

RS (Formerly Allied Electronics)

Technical Drawing1 page6 years ago

IHS

Inventory History

3 month trend:
+93.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of L-com CAU3AB-2M provided by its distributors.

Cable Assembly 2m USB 3.0 Type A to USB 3.0 Type B 9 to 9 POS M-M 24AWG/30AWG
DOUBLE ENDED BETWEEN-SERIES CABLE, USB TYPE A PLUG TO USB TYPE B PLUG, 2 M
Cable Assembly, 8 Conductor(s), 24, 30AWG, Communication Cable
Cable Assy, 3.0, A Plug-B Plug, 6.6'; |L-Com CAU3AB-2M
CABLE ASSY, 3.0, A PLUG-B PLUG, 6.6 ; Connector to Connector:Type A Plug to Type B Plug; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; USB Standard:USB 3.0; Jacket Color:Blue; Electronic Marking:- 23T5181
USB 3.0 cables are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. For example, an HD movie that would require 14 minutes to download with USB 2.0 devices and cables would take approximately 70 seconds using USB 3.0 equipment. The key change in the cables allowing for more speed is the addition of two data pairs bringing the number of conductors to eight.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAU3AB2M