Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CAU31CA-3M

Cable Assy, 3.0, A Plug-C Plug, 9.8'; |L-Com CAU31CA-3M

$ 54.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAU31CA-3M.

ShowMeCables

Technical Drawing1 page8 years ago

Inventory History

3 month trend:
-74.06%

Supply Chain

Introduction Date2017-09-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CAU31CA-3M provided by its distributors.

Cable Assy, 3.0, A Plug-C Plug, 9.8'; |L-Com CAU31CA-3M
Cable Assembly, 26, 32AWG, Communication Cable
L-com USB 3.0 Type C to A Cable-3 M
USB 3.0 TYPE C TO A STRAIGHT CONNECTION 3 METER-
CABLE ASSY, 3.0, A PLUG-C PLUG, 9.8 ; Connector to Connector:Type A Plug to Type C Plug; Cable Length - Metric:3m; Cable Length - Imperial:9.8ft; USB Standard:USB 3.0; Jacket Color:Black; Electronic Marking:- 23AK0818
L-com's CAU31CA series of USB cables feature simple "plug & play" connections to hand held devices and other situations where a USB 3.0 Type C to USB 3.0 Type A connection is required. Twisted pair data lines help reduce crosstalk and allow for maximum cable flexibility

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAU31CA3M