Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CAU31CA-05M

USB Cable Assembly 0.5m USB 3.0 Type C to USB 3.0 Type A 24 to 9 POS M-M 26AWG/32AWG
$ 45.175

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAU31CA-05M.

ShowMeCables

Technical Drawing1 page8 years ago

Inventory History

3 month trend:
-80.85%

Descriptions

Descriptions of L-com CAU31CA-05M provided by its distributors.

USB Cable Assembly 0.5m USB 3.0 Type C to USB 3.0 Type A 24 to 9 POS M-M 26AWG/32AWG
USB 3.0 Type C to A Straight Connection 0.5 Meter- | L-com CAU31CA-05M
L-com USB 3.0 Type C to A Cable-0.5 M
USB CABLE, TYPE A - TYPE C PLUG, 500MM;
L-com's CAU31CA series of USB cables feature simple "plug & play" connections to hand held devices and other situations where a USB 3.0 Type C to USB 3.0 Type A connection is required. Twisted pair data lines help reduce crosstalk and allow for maximum cable flexibility

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAU31CA05M