Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CASATARL-8

Cable Assembly, Straight to Right Angle Sata, Latching, 8 in | L-com CASATARL-8
$ 12.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CASATARL-8.

JRH Electronics

Technical Drawing1 page15 years ago

Farnell

Inventory History

3 month trend:
+0.30%

Supply Chain

Introduction Date2011-01-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CASATARL-8 provided by its distributors.

CABLE ASSEMBLY, STRAIGHT TO RIGHT ANGLE SATA, LATCHING, 8 IN | L-com CASATARL-8
Cable Assembly Data Cable 2.43m 26AWG SATA to SATA 7 to 7 POS RCP-RCP Bag
COMPUTER CABLE, SATA, 8IN, RED; Connecto; COMPUTER CABLE, SATA, 8IN, RED; Connector Type A: SATA Receptacle w/Latch; Connector Type B: SATA Right Angle Receptacle w/Latch; Cable Length - Imperial: 8"; Cable Length - Metric:
L-com's latching Serial ATA cable assemblies provide a secure connection every time. Serial ATA cables are replacing wide Parallel ATA ribbon cables in many applications. The Serial ATA cable is smaller, more flexible and therefore easier to route inside a chassis. With the trend toward miniaturization, these characteristics are beneficial in many product designs. The cables feature two shielded 26 AWG pairs in a PVC jacket, gold plated contacts and one straight/one right angle polarized seven position connector. Custom lengths are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CASATARL-8.
  • CASATARL8