Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CAA-90RB-1M

Cable Assembly, 4 Conductor(s), 26, 28AWG, Communication And Power Cable
$ 22.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAA-90RB-1M.

ShowMeCables

Datasheet1 page13 years ago

Inventory History

3 month trend:
+256%

Supply Chain

Introduction Date2012-10-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of L-com CAA-90RB-1M provided by its distributors.

Cable Assembly, 4 Conductor(s), 26, 28AWG, Communication And Power Cable
L-com Right Angle USB Cable, Straight A Male / Right Angle B Male-1 M
DOUBLE ENDED BETWEEN-SERIES CABLE, USB TYPE A PLUG TO USB TYPE B PLUG, 1 M
CABLE ASSY, 2.0, A PLUG-B R/A PLUG, 3.3';
Molded, angled connector hoods solve difficult connection issues in tight places. Four mold options each for standard A and B style connectors are now available. These high quality constructed cables feature USB 2.0 compliant 26 AWG power leads and are finished in an attractive gray color. Custom configuration options are available with modest minimum requirements, please contact our Sales Team for a quote.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAA90RB1M