Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com CAA-90LMB5-03M

Cable Assembly Twisted Pair 0.3m 28AWG 4 POS USB to 5 POS Mini-USB PL-M

$ 17.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAA-90LMB5-03M.

IHS

Datasheet1 page13 years ago

Inventory History

3 month trend:
+31.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com CAA-90LMB5-03M provided by its distributors.

Cable Assembly Twisted Pair 0.3m 28AWG 4 POS USB to 5 POS Mini-USB PL-M
USB 2.0 TYPE A MALE-MINI B MALE CABLE, ANGLED, 0.3M(9.8FT), CAA-90LMB5 SERIES
USB CABLE, A PLUG-MINI B R/A PLUG, 11.8"; Connector to Connector:Type A Plug to 90° Mini Type B Plug; Cable Length - Metric:300mm; Cable Length - Imperial:11.8"; USB Standard:USB 2.0; Jacket Color:Black; Electronic Marki
Molded, angled connector hoods solve difficult connection issues in tight places. Four mold options each for USB mini B5 style connectors are now available. These high quality constructed cables feature USB 2.0 compliant 28 AWG power leads and are finished in an attractive black color. Custom configuration options are available with modest minimum requirements, please contact our Sales Team for a quote.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD